Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG12P132F1024GM48-C
Newark Part No.15AJ2215
Your Part Number
Technical Datasheet
275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 10+ | $7.840 |
| 25+ | $6.820 |
| 50+ | $6.760 |
| 100+ | $6.670 |
| 250+ | $6.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG12P132F1024GM48-C
Newark Part No.15AJ2215
Technical Datasheet
Product Range-
CPU Speed40MHz
Device CoreARM Cortex-M4F
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
MPU Case StyleQFN
Operating Frequency Max40MHz
Program Memory Size1MB
RAM Memory Size128KB
No. of Pins48Pins
MPU FamilyEFR32
MPU SeriesEFR32xG1
No. of I/O's31I/O's
IC Case / PackageQFN
MCU Case StyleQFN
InterfacesI2C, I2S, SMBus, SPI, UART, LEUART
Embedded Interface TypeI2C, I2S, SMBus, SPI, UART, LEUART
MCU ApplicationsBluetooth, Thread, Zigbee
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32MG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4F
Core Architecture
ARM Cortex-M4
Operating Frequency Max
40MHz
RAM Memory Size
128KB
MPU Family
EFR32
No. of I/O's
31I/O's
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SMBus, SPI, UART, LEUART
Supply Voltage Min
1.8V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
40MHz
Data Bus Width
32bit
MPU Case Style
QFN
Program Memory Size
1MB
No. of Pins
48Pins
MPU Series
EFR32xG1
IC Case / Package
QFN
Interfaces
I2C, I2S, SMBus, SPI, UART, LEUART
MCU Applications
Bluetooth, Thread, Zigbee
Supply Voltage Max
3.8V
MCU Series
EFR32MG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability