Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG1B132F256GM32-C0
Newark Part No.74AC9473
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $6.400 |
10+ | $6.220 |
25+ | $6.190 |
50+ | $6.190 |
100+ | $6.180 |
250+ | $6.160 |
980+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG1B132F256GM32-C0
Newark Part No.74AC9473
Technical Datasheet
Product Range-
CPU Speed40MHz
Device CoreARM Cortex-M4
Core ArchitectureARM Cortex-M4
Data Bus Width32bit
Program Memory Size256KB
Operating Frequency Max40MHz
MPU Case StyleQFN
No. of Pins32Pins
RAM Memory Size32KB
MPU FamilyEFR32
No. of I/O's16I/O's
MPU SeriesEFR32xG1
IC Case / PackageQFN
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
MCU ApplicationsThread, Zigbee
Supply Voltage Min1.85V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32MG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
40MHz
No. of Pins
32Pins
MPU Family
EFR32
MPU Series
EFR32xG1
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.85V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
40MHz
Core Architecture
ARM Cortex-M4
Program Memory Size
256KB
MPU Case Style
QFN
RAM Memory Size
32KB
No. of I/O's
16I/O's
IC Case / Package
QFN
Interfaces
I2C, I2S, SPI, UART, USART
MCU Applications
Thread, Zigbee
Supply Voltage Max
3.8V
MCU Series
EFR32MG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability