Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG24A021F1024IM40-B
Newark Part No.32AK9184
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.580 |
10+ | $6.580 |
25+ | $5.810 |
50+ | $5.640 |
100+ | $5.470 |
250+ | $5.260 |
980+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG24A021F1024IM40-B
Newark Part No.32AK9184
Technical Datasheet
Product Range-
CPU Speed78MHz
Device CoreARM Cortex-M33
Core ArchitectureARM Cortex-M33
Data Bus Width32bit
MCU Core Size32bit
Operating Frequency Max78MHz
Program Memory Size1MB
MPU Case StyleQFN
No. of Pins40Pins
RAM Memory Size128KB
MPU FamilyEFR32
IC Case / PackageQFN
No. of I/O's25I/O's
MPU SeriesEFR32xG24
MCU Case StyleQFN
InterfacesEUSART, I2C, I2S, SPI, USART
Embedded Interface TypeEUSART, I2C, I2S, SPI, USART
MCU ApplicationsBuilding Automation, Internet of Things, Lighting, Smart Home
Supply Voltage Min1.71V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32MG
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M33
Data Bus Width
32bit
Operating Frequency Max
78MHz
MPU Case Style
QFN
RAM Memory Size
128KB
IC Case / Package
QFN
MPU Series
EFR32xG24
Interfaces
EUSART, I2C, I2S, SPI, USART
MCU Applications
Building Automation, Internet of Things, Lighting, Smart Home
Supply Voltage Max
3.8V
MCU Series
EFR32MG
Automotive Qualification Standard
-
SVHC
To Be Advised
CPU Speed
78MHz
Core Architecture
ARM Cortex-M33
MCU Core Size
32bit
Program Memory Size
1MB
No. of Pins
40Pins
MPU Family
EFR32
No. of I/O's
25I/O's
MCU Case Style
QFN
Embedded Interface Type
EUSART, I2C, I2S, SPI, USART
Supply Voltage Min
1.71V
MCU Family
EFR32
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability