Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEM3585-RTR
Newark Part No.66AH5751
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEM3585-RTR
Newark Part No.66AH5751
Technical Datasheet
Product Range-
CPU Speed2.4GHz
Core ArchitectureARM
MPU Case StyleQFN
No. of Pins48Pins
MPU Family-
MPU Series-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM
No. of Pins
48Pins
MPU Series
-
SVHC
To Be Advised
CPU Speed
2.4GHz
MPU Case Style
QFN
MPU Family
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability