Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoFG25-RB4270B
Newark Part No.68AK5112
Your Part Number
Technical Datasheet
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.10 |
Price for:Each
Minimum: 1
Multiple: 1
$65.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoFG25-RB4270B
Newark Part No.68AK5112
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32FG25B222F1920IM56
Application Sub TypeRadio Transceiver
Kit ContentsBRD4270B EFR32FG25 902-928 MHz 16 dBm Radio Board, 915 MHz Dipole Antenna
Product Range-
SVHCTo Be Advised
Product Overview
FG25-RB4270B is an EFR32FG25 863-870MHz 16dBm radio board. The EFR32FG25 863-870MHz 16dBm radio board (BRD4271A) can be used with either a Wireless starter kit mainboard (BRD4001A) or a wireless pro kit mainboard (BRD4002A).
- EFR32FG25 Wireless Gecko Wireless SoC with 1920KB Flash and 512KB RAM (EFR32FG25B222F1920IM56)
- Sub-GHz integrated radio transceiver
- 16dBm output power
- SMA antenna connector (902-928MHz)
- 8Mbit low-power serial flash for over-the air upgrades
Contents
1x BRD4270B EFR32FG25 902-928MHz 16dBm radio board, 1x 915MHz dipole antenna (Chilisin BTEA0019130G9R2A01).
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Radio Transceiver
Product Range
-
Silicon Core Number
EFR32FG25B222F1920IM56
Kit Contents
BRD4270B EFR32FG25 902-928 MHz 16 dBm Radio Board, 915 MHz Dipole Antenna
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate