Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
47 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.510 |
Price for:Each
Minimum: 1
Multiple: 1
$67.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoFG25-RB4271A
Newark Part No.68AK5113
Technical Datasheet
Kit Application TypeWireless Development
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32FG25B222F1920IM56
Application Sub TypeRadio Transceiver
Kit ContentsBRD4271A EFR32FG25 863-870 MHz 16 dBm Radio Board, 868 MHz Dipole Antenna
Product Range-
SVHCTo Be Advised
Product Overview
FG25-RB4271A is an EFR32FG25 902-928MHz 16dBm radio board. The EFR32FG25 902-928MHz radio board (BRD4271B) can be used with either a Wireless starter kit mainboard (BRD4001A) or a wireless pro kit mainboard (BRD4002A).
- EFR32FG25 Wireless Gecko Wireless SoC with 1920KB Flash and 512KB RAM (EFR32FG25B222F1920IM56)
- Sub-GHz integrated radio transceiver
- 16dBm output power
- SMA antenna connector (863-870MHz)
- 8Mbit low-power serial flash for over-the air upgrades
Contents
1x BRD4271A EFR32FG25 863-870MHz 16dBm radio board, 1x 868MHz dipole antenna (Chilisin BTEA0019130G8R2A01).
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
EFR32FG25B222F1920IM56
Kit Contents
BRD4271A EFR32FG25 863-870 MHz 16 dBm Radio Board, 868 MHz Dipole Antenna
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Radio Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate