Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.800 |
Price for:Each
Minimum: 1
Multiple: 1
$52.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoFGM230-RB4328B
Newark Part No.62AK5300
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameFGM230S
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberFGM230SA27HGN
Kit ContentsMid Radio Board Secure Vault 868 to 915MHz +14dBm FGM230SA27HGN
Product Range-
SVHCTo Be Advised
Product Overview
FGM230-RB4328B is a FGM230S 868-915MHz +14dBm Secure Vault™ high radio board. This is designed to work with the WSTK main board (not included) to support the development of Wireless IoT devices based on Sub-GHz wireless protocols for Proprietary, Connect, and WM-BUS. The kit includes a +14dBm 868-915MHz radio board that provides a complete reference design for the FGM230 SiP Module.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
FGM230S
Core Sub-Architecture
Cortex-M33F
Kit Contents
Mid Radio Board Secure Vault 868 to 915MHz +14dBm FGM230SA27HGN
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
FGM230SA27HGN
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate