Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoKG100S-RB4332A
Newark Part No.68AK5340
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.040 |
Price for:Each
Minimum: 1
Multiple: 1
$82.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoKG100S-RB4332A
Newark Part No.68AK5340
Technical Datasheet
Kit Application TypeWireless Development
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32BG24
Application Sub TypeRadio Transceiver
Kit ContentsRadio Board KG100S-RB4332A, 915MHz Antenna
Product Range-
SVHCTo Be Advised
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
EFR32BG24
Kit Contents
Radio Board KG100S-RB4332A, 915MHz Antenna
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Radio Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate