Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM210LA22JNF2
Newark Part No.39AH0904
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $16.330 |
10+ | $14.390 |
25+ | $14.010 |
50+ | $13.610 |
100+ | $11.690 |
300+ | $11.100 |
500+ | $10.740 |
1000+ | $10.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM210LA22JNF2
Newark Part No.39AH0904
Technical Datasheet
Module ApplicationsConnected Lighting, Smart LED Lightbulbs
MCU Supported FamiliesARM Cortex-M33
Wireless ProtocolIEEE 802.15.4, Bluetooth v5.1
Data Rate2Mbps
Module InterfaceI2C, USART
Supply Voltage Min1.8V
Supply Voltage Max3.8V
SVHCTo Be Advised
Technical Specifications
Module Applications
Connected Lighting, Smart LED Lightbulbs
Wireless Protocol
IEEE 802.15.4, Bluetooth v5.1
Module Interface
I2C, USART
Supply Voltage Max
3.8V
MCU Supported Families
ARM Cortex-M33
Data Rate
2Mbps
Supply Voltage Min
1.8V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability