New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Transmitters - Sub 2.4GHz ISM Band
                      Print Page

                      SI4010-C2-GTR

                      IF TRANSMITTER, 100KBPS, -40 TO 85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      SILICON LABS SI4010-C2-GTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoSI4010-C2-GTR
                      Newark Part No.66AH6971
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,047 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.320
                      10+$3.790
                      25+$3.480
                      50+$3.340
                      100+$3.190
                      250+$2.990
                      500+$2.880
                      1000+$2.760
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoSI4010-C2-GTR
                      Newark Part No.66AH6971
                      Technical Datasheet

                      Data Sheet

                      Frequency Min27MHz
                      Frequency Max960MHz
                      RF / IF ModulationFSK, OOK
                      Data Rate100Kbps
                      Transmitting Current19.8A
                      RF IC Case StyleMSOP
                      No. of Pins10Pins
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Output Power (dBm)10dBm
                      Sensitivity dBm-
                      RF Transmitter ApplicationsGarage & Gate Door Opener, Home Automation & Security, Remote Keyless Entry, Wireless Remote Control
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 2 - 1 year
                      SVHCTo Be Advised

                      Technical Specifications

                      Frequency Min

                      27MHz

                      RF / IF Modulation

                      FSK, OOK

                      Transmitting Current

                      19.8A

                      No. of Pins

                      10Pins

                      Supply Voltage Max

                      3.6V

                      Sensitivity dBm

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Frequency Max

                      960MHz

                      Data Rate

                      100Kbps

                      RF IC Case Style

                      MSOP

                      Supply Voltage Min

                      1.8V

                      Output Power (dBm)

                      10dBm

                      RF Transmitter Applications

                      Garage & Gate Door Opener, Home Automation & Security, Remote Keyless Entry, Wireless Remote Control

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.