Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI4012-C1001GTR
Newark Part No.76AK7104
Technical Datasheet
1,093 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.740 |
| 25+ | $2.580 |
| 50+ | $2.480 |
| 100+ | $2.380 |
| 250+ | $2.250 |
| 500+ | $2.170 |
| 1000+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4012-C1001GTR
Newark Part No.76AK7104
Technical Datasheet
Frequency Min27MHz
RF Primary FunctionTransmitter
Frequency Max960MHz
RF / IF ModulationFSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate100Kbaud
IC Case / PackageMSOP
Transmitting Current19.8mA
RF IC Case StyleMSOP
No. of Pins10Pins
Frequency Response RF Min27MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Output Power (dBm)10dBm
Operating Temperature Max85°C
RF Transmitter ApplicationsHome / Industrial Automation, Remote Control
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
27MHz
Frequency Max
960MHz
Supply Voltage Min
1.8V
Data Rate
100Kbaud
Transmitting Current
19.8mA
No. of Pins
10Pins
Frequency Response RF Max
960MHz
Output Power (dBm)
10dBm
RF Transmitter Applications
Home / Industrial Automation, Remote Control
SVHC
To Be Advised
RF Primary Function
Transmitter
RF / IF Modulation
FSK, OOK
Supply Voltage Max
3.6V
IC Case / Package
MSOP
RF IC Case Style
MSOP
Frequency Response RF Min
27MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability