New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  SI4060-C2A-GM

                                                                                                  Low Current Transmitter, 142 MHz to 1.05 GHz, 1 MBPS, 24mA Out, 1.8 to 3.8 V, QFN-20

                                                                                                  Date/Lot Code

                                                                                                  SILICON LABS
                                                                                                  SILICON LABS SI4060-C2A-GM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSI4060-C2A-GM
                                                                                                  Newark Part No.03AH2974
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,609 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.52
                                                                                                  10+$5.03
                                                                                                  25+$4.58
                                                                                                  50+$4.33
                                                                                                  100+$4.09
                                                                                                  250+$3.74
                                                                                                  980+$3.52
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SILICON LABS
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSI4060-C2A-GM
                                                                                                  Newark Part No.03AH2974
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min142MHz
                                                                                                  RF Primary FunctionTransmitter
                                                                                                  RF Primary FunctionTransmitter
                                                                                                  Frequency Max1.05GHz
                                                                                                  Supply Voltage Min1.8V
                                                                                                  RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
                                                                                                  Data Rate1Mbps
                                                                                                  Supply Voltage Max3.8V
                                                                                                  Transmitting Current24mA
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins20Pins
                                                                                                  RF IC Case StyleQFN
                                                                                                  Frequency Response RF Min142MHz
                                                                                                  Frequency Response RF Min142MHz
                                                                                                  Frequency Response RF Max1.05GHz
                                                                                                  Frequency Response RF Max1.05GHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Output Power (dBm)13dBm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Sensitivity dBm-
                                                                                                  Product Range-
                                                                                                  RF Transmitter ApplicationsGarage/Gate Openers, Home Security/Alarm, Health Monitors, Home Automation, Remote Keyless Entry
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  142MHz

                                                                                                  RF Primary Function

                                                                                                  Transmitter

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Data Rate

                                                                                                  1Mbps

                                                                                                  Transmitting Current

                                                                                                  24mA

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Frequency Response RF Min

                                                                                                  142MHz

                                                                                                  Frequency Response RF Max

                                                                                                  1.05GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  RF Primary Function

                                                                                                  Transmitter

                                                                                                  Frequency Max

                                                                                                  1.05GHz

                                                                                                  RF / IF Modulation

                                                                                                  4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK

                                                                                                  Supply Voltage Max

                                                                                                  3.8V

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Frequency Response RF Min

                                                                                                  142MHz

                                                                                                  Frequency Response RF Max

                                                                                                  1.05GHz

                                                                                                  Output Power (dBm)

                                                                                                  13dBm

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  RF Transmitter Applications

                                                                                                  Garage/Gate Openers, Home Security/Alarm, Health Monitors, Home Automation, Remote Keyless Entry

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.