Quantity | Price |
---|---|
1+ | $8.030 |
10+ | $7.710 |
25+ | $7.330 |
50+ | $7.070 |
100+ | $6.830 |
300+ | $6.820 |
Product Information
Product Overview
The SI7021-A20-GM1 is an monolithic CMOS Humidity and Temperature Sensor with an analogue-to-digital converter, signal processing, calibration data and I²C interface. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS Sensor ICs with low drift and hysteresis and excellent long term stability. The humidity and temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.
- Precision relative humidity sensor - ±3% RH (maximum) at 0-80% RH
- 0 to 100% RH Operating range
- Low power consumption - 150µA Active current
- Low power consumption - 60nA standby current
- Integrated on-chip heater
Technical Specifications
0% to 100% Relative Humidity
± 0.3°C
0.12s
Digital
6Pins
85°C
3.6V
MSL 2 - 1 year
± 2% RH
18s
I2C
DFN
-40°C
1.9V
Si7021
To Be Advised
Technical Docs (3)
Alternatives for SI7021-A20-GM1
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate