New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      SI7055-A20-IMR

                      Temperature Sensor IC, -40 °C, 125 °C, DFN, 6 Pins

                      Date/Lot Code

                      SILICON LABS SI7055-A20-IMR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoSI7055-A20-IMR
                      Newark Part No.03AH2987
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      536 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.700
                      10+$2.570
                      25+$2.330
                      50+$2.280
                      100+$2.240
                      250+$2.160
                      500+$2.060
                      1000+$1.900
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoSI7055-A20-IMR
                      Newark Part No.03AH2987
                      Technical Datasheet

                      Data Sheet

                      IC Output TypeI2C
                      Sensor Output TypeDigital
                      Sensing Accuracy Range± 0.5°C
                      Sensing Accuracy Range± 0.5°C
                      Accuracy± 0.5°C
                      Sensing Temperature Min-40°C
                      Measured Temperature Min-40°C
                      Measured Temperature Max125°C
                      Sensing Temperature Max125°C
                      Sensor Case / PackageDFN
                      Sensor Case StyleDFN
                      No. of Pins6Pins
                      Supply Voltage Min1.9V
                      Supply Voltage Max3.6V
                      No. of Channels-
                      Resolution14 bits
                      Output InterfaceI2C
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 2 - 1 year
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Technical Specifications

                      IC Output Type

                      I2C

                      Sensing Accuracy Range

                      ± 0.5°C

                      Accuracy

                      ± 0.5°C

                      Measured Temperature Min

                      -40°C

                      Sensing Temperature Max

                      125°C

                      Sensor Case Style

                      DFN

                      Supply Voltage Min

                      1.9V

                      No. of Channels

                      -

                      Output Interface

                      I2C

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Sensor Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 0.5°C

                      Sensing Temperature Min

                      -40°C

                      Measured Temperature Max

                      125°C

                      Sensor Case / Package

                      DFN

                      No. of Pins

                      6Pins

                      Supply Voltage Max

                      3.6V

                      Resolution

                      14 bits

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.