Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-04-IVR
Newark Part No.41AH2150
Technical Datasheet
3,054 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.290 |
| 25+ | $1.160 |
| 50+ | $1.070 |
| 100+ | $0.973 |
| 250+ | $0.898 |
| 500+ | $0.839 |
| 1000+ | $0.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-04-IVR
Newark Part No.41AH2150
Technical Datasheet
Switch TypeOmnipolar Switch
Hall Effect TypeOmnipolar Switch
Operating Point Typ0.001T
Release Point Typ0.0006T
Hysteresis Typ-
Supply Voltage Min1.71V
Sensor Case StyleSOT-23
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypePush-Pull
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Switch Type
Omnipolar Switch
Operating Point Typ
0.001T
Hysteresis Typ
-
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
Sensor Output Type
Push-Pull
Output Interface
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Hall Effect Type
Omnipolar Switch
Release Point Typ
0.0006T
Supply Voltage Min
1.71V
Supply Voltage Max
5.5V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability