Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-10-IV
Newark Part No.29AH7326
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.766 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-10-IV
Newark Part No.29AH7326
Technical Datasheet
Hall Effect TypeOmnipolar Switch
Switch TypeOmnipolar Switch
Operating Point Typ0.003T
Release Point Typ0.002T
Hysteresis Typ-
Supply Voltage Min1.71V
Sensor Case StyleSOT-23
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypeOpen Drain
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Omnipolar Switch
Operating Point Typ
0.003T
Hysteresis Typ
-
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
Sensor Output Type
Open Drain
Output Interface
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Switch Type
Omnipolar Switch
Release Point Typ
0.002T
Supply Voltage Min
1.71V
Supply Voltage Max
5.5V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability