Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSIBG301M114KIHB0
Newark Part No.51AM4542
Product RangeSiBG301 Series
Technical Datasheet
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $6.040 |
| 25+ | $5.390 |
| 50+ | $5.110 |
| 100+ | $4.540 |
| 250+ | $3.940 |
| 500+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSIBG301M114KIHB0
Newark Part No.51AM4542
Product RangeSiBG301 Series
Technical Datasheet
Product RangeSiBG301 Series
CPU Speed150MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN
No. of Pins32Pins
MPU Family-
MPU Series-
SVHCTo Be Advised
Technical Specifications
Product Range
SiBG301 Series
Core Architecture
ARM Cortex-M33F
No. of Pins
32Pins
MPU Series
-
CPU Speed
150MHz
MPU Case Style
QFN
MPU Family
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability