
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 10+ | $5.270 |
| 25+ | $5.000 |
| 50+ | $4.800 |
| 100+ | $4.600 |
| 250+ | $4.480 |
| 500+ | $4.360 |
Product Information
Product Overview
SIWN917M100LGTBA is a SiWN917 network connectivity processor (NCP) that is a comprehensive multiprotocol wireless sub-system. It has an integrated built-in wireless subsystem, advanced security, and integrated power-management. It has ThreadArch® 4-threaded processor running up to 160MHz. All the networking and wireless stacks run on independent threads of the ThreadArch®. The wireless subsystem has low-cost complementary metal-oxide-semiconductor (CMOS) integration of a multi-threaded media access control (MAC) processor (ThreadArch®), baseband digital signal processing, analogue front-end, calibration eFuse, 2.4GHz RF transceiver and integrated power amplifier thus providing a fully-integrated solution for a range of embedded wireless applications. SiWN917 applications include smart home, security cameras, HVAC, smart sensors, smart appliances, health and fitness, pet tracker, smart cities, smart meters, industrial wearable, smart buildings, asset tracking, smart hospitals.
- Wi-Fi 6 single band 2.4GHz 20MHz 1x1 stream IEEE 802.11 b/g/n/ax
- Best in class device and wireless security
- WLAN Tx power up to +20dBm with integrated PA
- Bluetooth LE Tx power up to +19.5dBm with integrated PA
- WLAN Rx sensitivity as low as -97.5dBm
- Wi-Fi standby associated mode current: 55μA at 1-second beacon listen interval
- In-package flash up to 4MB, and support for optional external flash
- Wide operating supply range: 1.71V to 3.63V
- Operating temperature range from -40°C to +85°C
- 4MB stacked flash
Technical Specifications
-
ARM Cortex M4F
84Pins
-
To Be Advised
180MHz
QFN-EP
SiWN917
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate