Need more?
Quantity | Price |
---|---|
1+ | $12.580 |
10+ | $11.180 |
25+ | $10.690 |
50+ | $10.360 |
100+ | $10.030 |
300+ | $9.620 |
500+ | $9.500 |
Product Information
Product Overview
SIWN917Y100LGNBA is a SiWN917 Wi-Fi® and Bluetooth® LE network Co-processor connectivity module. It is based on SiWN917M, which is lowest power Wi-Fi 6 silicon, ideal for ultra-low power IoT wireless devices using Wi-Fi®, Bluetooth, IP networking for secure cloud connectivity. It has an integrated built-in wireless subsystem, advanced security, and integrated power management. It has a multi-threaded Network Wireless Processor (NWP) running up to 160MHz. All the networking and wireless stacks run on independent threads of the multi-threaded processor. The module come with modular radio type approvals for various countries, including USA (FCC), Canada (IC/ISED) and Japan (MIC), and are in compliance with relevant EN standards (including EN 300 328 v2.2.2) for the conformity with directives and regulations in EU and UK. SiWN917 is suitable for smart home, security cameras, HV AC, smart sensors, smart appliances, health and fitness, pet tracker, smart cities and smart meters applications.
- Wi-Fi 6 single band 2.4GHz 20MHz 1x1 stream IEEE 802.11 b/g/n/ax and Bluetooth LE 5.4
- TWT enables efficiency & battery life; MU-MIMO/OFDMA boost throughput, network capacity, low latency
- 4096kB flash, 43 GPIO, ULP features enabled
- Best in class device and wireless security
- WLAN Tx power up to +17.5dBm with integrated PA
- Bluetooth LE Tx power up to +17dBm with integrated PA
- WLAN Rx sensitivity as low as -95dBm
- Operating supply range: 3.0 V - 3.63 V
- Temperature range from -40 to 85°C
- Supply voltage for GPIOs range from 1.71V to 3.63V
Technical Specifications
2.4GHz
Smart Home/Sensors, Security Cameras, HVAC, Health and Fitness, Pet Tracker, Industrial Wearable
No SVHC (07-Nov-2024)
SDIO, SPI, UART
SiWN917 Series
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate