Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.880 |
Price for:Each
Minimum: 1
Multiple: 1
$101.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLSTK3402A
Newark Part No.13AC0769
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameEFM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberEFM32PG12B500F1024GL125
Kit ContentsPearl Gecko Development Main Board EFM32PG12B500F1024GL125, USB Cable, Starter Card
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM32
Core Sub-Architecture
Cortex-M4
Kit Contents
Pearl Gecko Development Main Board EFM32PG12B500F1024GL125, USB Cable, Starter Card
SVHC
No SVHC (12-Jan-2017)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
EFM32PG12B500F1024GL125
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate