Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $443.330 |
Price for:Each
Minimum: 1
Multiple: 1
$443.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWSTK6050B
Newark Part No.22AJ0473
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameZGM130S
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberZGM130S037HGN2
Kit Contents2x BRD4207A ZGM130S Radio Board, 2x BRD4001A Mainboard, 2x BRD8029A EXP Board, Antennas & USB Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
ZGM130S
Core Sub-Architecture
Cortex-M4F
Kit Contents
2x BRD4207A ZGM130S Radio Board, 2x BRD4001A Mainboard, 2x BRD8029A EXP Board, Antennas & USB Cable
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ZGM130S037HGN2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate