
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $627.750 | $617.200 |
Product Information
Product Overview
Wi-SUN-PK6015A is a Wi-SUN FAN RoW pro kit. It consists of BRD4002A wireless pro kit mainboards, BRD4271A EFR32FG25 863-870MHz 16dBm radio boards and BRD8016A wireless expansion board, antenna, cable and connectors. The mainboards contain an on-board J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging the attached radio board as well as external hardware. The mainboards also contain sensors and peripherals for easy demonstration of some of the EFR32's many capabilities. BRD4271A is a plug-in board for the Wireless Starter Kit Mainboard (BRD4001A) and the Wireless Pro Kit Mainboard (BRD4002A). It is a complete reference design for the EFR32FG25 Wireless SoC, with matching networks for 16dBm output power and an SMA connector for the 863-870MHz band.
- Main board features: advanced energy monitor, packet trace interface, logic analyzer (BRD4002A only)
- Virtual COM port, SEGGER J-link on-board debugger, external device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low-power 128x128 pixel memory LCD
- User LEDs / pushbuttons, 20-pin 2.54mm EXP header
- Breakout pads for wireless SoC I/O
- BRD4271A radio board: EFR32FG25 Wireless Gecko Wireless SoC with 1920kB flash and 512kB RAM
- BRD4271A radio board: 16dBm output power, SMA antenna connector (863-870MHz)
- BRD4271A radio board: 8Mbit low-power serial flash for over-the air upgrades
Contents
3x BRD4002A wireless pro kit mainboard, 3x BRD4271A EFR32FG25 863-870MHz 16dBm radio board, 1x BRD8016A wireless expansion board, 3x 868MHz dipole antenna (Chilisin BTEA0019130G8R2A01), 1x flat cable 10p 150mm, 1x 40-pin connector.
Technical Specifications
Wireless Pro Kit
EFR32FG25B222F1920IM56
Radio Transceiver
-
Silicon Laboratories
Wireless System-on-Chip
Mainboard BRD4002A, Radio Board BRD4271A, Expansion Board BRD8016A, Antenna , Flat Cable, Connector
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate