Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $60.460 |
5+ | $56.100 |
10+ | $54.630 |
20+ | $53.700 |
Price for:Each
Minimum: 1
Multiple: 1
$60.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No134328
Newark Part No.39K1107
Technical Datasheet
Test Connector Type A4mm Banana Jack
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial39.4ft
Lead Length - Metric12m
Insulator ColourBlack
Current Rating20A
Voltage Rating1kV
Product Range-
Technical Specifications
Test Connector Type A
4mm Banana Jack
Lead Length - Imperial
39.4ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
12m
Current Rating
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate