Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIMEL
Manufacturer Part No710973-1
Newark Part No.75AJ2499
Product RangeSimel XCT
Your Part Number
1,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.150 |
| 25+ | $2.100 |
| 50+ | $2.060 |
| 100+ | $2.020 |
| 500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIMEL
Manufacturer Part No710973-1
Newark Part No.75AJ2499
Product RangeSimel XCT
Technical Datasheet
Product RangeSimel XCT
TerminationCrimp
Wire Size AWG Max15AWG
Conductor Area CSA1.5mm²
Terminal TypeCompression Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Simel XCT
Wire Size AWG Max
15AWG
Terminal Type
Compression Lug
Stud Size - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
1.5mm²
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
