Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMEL - TE CONNECTIVITY
Manufacturer Part NoA23668-000
Newark Part No.68AH8932
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $60.930 |
5+ | $59.430 |
10+ | $57.680 |
25+ | $56.120 |
50+ | $52.840 |
100+ | $50.280 |
250+ | $47.760 |
Price for:Each
Minimum: 1
Multiple: 1
$60.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIMEL - TE CONNECTIVITY
Manufacturer Part NoA23668-000
Newark Part No.68AH8932
Technical Datasheet
Product Range-
TerminationScrew
Wire Size AWG Max-
Conductor Area CSA95mm²
Terminal TypeMechanical Lug
Stud Size - MetricM12
Stud Size - Imperial-
InsulationNon Insulated
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
Lead (21-Jan-2025)
Termination
Screw
Conductor Area CSA
95mm²
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate