Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No02510
Newark Part No.55F1177
Product RangeModel 1227
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.960 |
Price for:Each
Minimum: 1
Multiple: 1
$145.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No02510
Newark Part No.55F1177
Product RangeModel 1227
Technical Datasheet
Meter FunctionDC Current
Meter Range0A to 25A
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 1227
SVHCTo Be Advised
Product Overview
02510 is a 2-1/2” Model 1227 Wide-Vue style analog panel meter.
- 0-25A range DC ammeter
- Clear acrylic window for wide angle visibility
- Rugged black plastic case
- Black spade pointer for easy distant reading
- UL recognized
- Iron vane movement
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
Model 1227
Meter Range
0A to 25A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate