Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No04400
Newark Part No.55F1581
Product RangeWide Vue Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $149.910 |
Price for:Each
Minimum: 1
Multiple: 1
$149.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No04400
Newark Part No.55F1581
Product RangeWide Vue Series
Technical Datasheet
Meter FunctionDC Current
Meter Range0µA to 200µA
Panel Cutout Height-
Panel Cutout Width-
Product RangeWide Vue Series
SVHCTo Be Advised
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
Wide Vue Series
Meter Range
0µA to 200µA
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate