Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No04490
Newark Part No.55F1630
Product RangeModel 1329
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $177.870 |
Price for:Each
Minimum: 1
Multiple: 1
$177.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No04490
Newark Part No.55F1630
Product RangeModel 1329
Technical Datasheet
Meter FunctionDC Current
Meter Range0µA to 100µA
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 1329
SVHCTo Be Advised
Product Overview
04490 is a 4-1/2" Model 1329 Wide-Vue style analog panel meter.
- 0-100µA range DC microammeter
- Clear acrylic window for wide angle visibility
- Rugged black plastic case
- Black spade pointer for easy distant reading
- UL recognized
- Self-shielding movement
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
Model 1329
Meter Range
0µA to 100µA
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate