Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No06270
Newark Part No.55F2500
Product RangeModel 1227
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $145.960 |
Price for:Each
Minimum: 1
Multiple: 1
$145.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIMPSON
Manufacturer Part No06270
Newark Part No.55F2500
Product RangeModel 1227
Technical Datasheet
Meter FunctionDC Current
Meter Range0mA to 250mA
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 1227
SVHCTo Be Advised
Product Overview
06270 is a 2-1/2" Model 1227 Wide-Vue style analog panel meter.
- 0-250mA range DC milliammeter
- Clear acrylic window for wide angle visibility
- Rugged black plastic case
- Black spade pointer for easy distant reading
- UL recognized
- Self-shielding movement
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
Model 1227
Meter Range
0mA to 250mA
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate