Print Page
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $212.950 |
Price for:Each
Minimum: 1
Multiple: 1
$212.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No08820
Newark Part No.55F192
Product RangeModel 59
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 500V
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 59
SVHCTo Be Advised
Product Overview
08820 is a 4-1/2” Model 59 rectangular style analog panel meter.
- 0-500V range AC voltmeter
- Plastic case with glass window
- Calibration not affected when mounted on steel
- Iron vane movement
- UL recognized
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
Model 59
Meter Range
0V to 500V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

