Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $163.750 |
Price for:Each
Minimum: 1
Multiple: 1
$163.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No15019
Newark Part No.55F719
Technical Datasheet
Meter FunctionDC Current
Meter Range0µA to 100µA
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Product Overview
The 15019 is a 3-1/2-inch designer style Analogue Panel Meter made of rugged high density black plastic case with red knife-edge pointer for precision readability. The clean, uncluttered design offers maximum visibility in minimum required height.
- Glass window for optimum viewing
- Sharp clear scale
- Self shielding movement
- 1800Ω Impedance
- ±2% FS accuracy
- 1.5sec Maximum response time
- ±15% of meter impedance Resistance
- -20 to 65°C Operating temperature range
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
-
Meter Range
0µA to 100µA
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
