Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $146.870 |
Price for:Each
Minimum: 1
Multiple: 1
$146.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIMPSON
Manufacturer Part No17699
Newark Part No.55F5284
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 5A
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Product Overview
The 17699 is a 3-1/2-inch century style Analogue Panel Meter made of rugged high density black plastic case with black knife-edge pointer for precision reading. The calibration is unaffected by magnetic panel mounting shielding.
- Glass window for optimum viewing
- Each dial arc is calibrated to track the specific type of movement used
- Pivot and jewel suspension
- Small core magnet
- Iron-vane movement
- 0.008Ω Impedance
- 1.5sec Maximum response time
- -20 to 65°C Operating temperature range
- 5min Warm-up time
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
-
Meter Range
0A to 5A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate