Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No24507 2865
Newark Part No.55F1695
Product Range2800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $264.570 |
Price for:Each
Minimum: 1
Multiple: 1
$264.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIMPSON
Manufacturer Part No24507 2865
Newark Part No.55F1695
Product Range2800 Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0mA to 20mA
Digit Height14.2mm
Panel Cutout Height42.67mm
Panel Cutout Width91.95mm
Supply Voltage Min108VAC
Supply Voltage Max132VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range2800 Series
SVHCTo Be Advised
Product Overview
The 24507 2865 is a 3-1/2-digit red LED Digital Panel Meter with dual slope technique and input/output edge connector. It offers jumper-selectable decimal point and indicator is installed with the mounting hardware provided.
- Optional display hold
- U-shaped mounting bracket
- All digits blink 0 over range indication
- 15min Warm-up time
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mA to 20mA
Panel Cutout Height
42.67mm
Supply Voltage Min
108VAC
Operating Temperature Min
0°C
Product Range
2800 Series
Meter Function
DC Current
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
132VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate