Need more?
| Quantity | Price |
|---|---|
| 1+ | $84.260 |
Product Information
Product Overview
The 47209 from Simpson is a BIG-VUE series AC ammeter (requires CT). This analogue panel meter offers accurate measurement and indication of most electrical and electronic parameters in industry standard model B250, 2-1/2" case size. It is housed in a moulded polycarbonate case suitable for mounting in control / switchgear panels machinery consoles. It features dust and water jet protected to IP54, withstands high levels of shock, vibration, dirt and humidity. This meter has spear pointer, 90° pointer deflection and 50.61mm scale length. Its rugged design will suit demanding environmental applications such as switchgear, distribution systems, control panels, generator sets, energy management, building management, utility power management, process control and motor monitoring.
- Polycarbonate, flame retardant and drip proof as per UL 94 V-0 case
- Polycarbonate (transparent) front window
- Black colour case, vertical position for use, fixing stud panel fixing
- Accuracy in accordance to IEC 51/DIN EN 60051 and class 2 accuracy
- Frequency range from 45Hz to 65Hz
- Operating temperature range from 0°C to + 40°C
- AC moving iron ammeter value range from 0 to 300A
- Climate category II as per IEC 60051 (Climatic class 3 according to VDE/VDI 3540)
- Instruments comply with EN61010-1 and meets IEC414 dielectric test
- Complies with international standards, IEC51 (EN60051) or ANSI-C39.1, UL approved
Applications
Test & Measurement
Technical Specifications
AC Current
-
BIG-VUE Series
0A to 300A
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate