Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No50123
Newark Part No.47AK6184
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $331.240 |
Price for:Each
Minimum: 1
Multiple: 1
$331.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No50123
Newark Part No.47AK6184
Technical Datasheet
DMM FunctionsAC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
No. of Digits5
DMM Response TypeTrue RMS
Display Count2500
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
Simpson 5005 Bluetooth is a True RMS digital multimeter for professional use. It offers safety, high resolution, large range count, reliability, ruggedness, a complete tool for test automation and is equipped with more than 30 different measuring functions. The Class 2 Bluetooth is integrated in the instrument achieves transmission ranges of up to 10m.
- Data logger & view function (up to 32000 readings)
- 1000V CAT III/600V CAT IV as per international safety standard IEC 61010-1- 2010 and IEC 61557
- Plug and play USB connectivity with PC
- 100kHz bandwidth for voltage measurement
- 1KHz low pass filter mode
- GO-NO-GO function
- VAC with 1Mohm impedance 4-20mA/0-20mA scale type measurement
- Single fuse for mA & A, adjustable square wave output
- Temperature measurement with J, K, Pt100 & Pt1000 sensors
- Conductance measurement, selectable clamp ratio for current measurement
Contents
Multimeter, Cable set, Operating manual, Protective case (Holster), Battery, Test Certificate, Datalogger software.
Technical Specifications
DMM Functions
AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
5
Display Count
2500
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate