Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.370 |
Price for:Each
Minimum: 1
Multiple: 1
$258.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Simpson POWER CLAMP 1000A AC-DC measures, calculate and displays important electrical parameters of single phase or three phase power system. It also features Resistance, continuity, diode and non contact voltage detection.
- Up to 49th individual harmonics
- 600V CAT IV/1000V CAT III as per international safety standard IEC 61010-1- 2010
- Non contact voltage detection
- LPF Mode for VFD
- Inbuilt three phase power measurement
- Energy measurement
- Horse power measurement
- Inrush current measurement
- DATA hold function and MIN/MAX function
- Auto power OFF and low battery indication
Contents
Clamp meter, Probe set, Instruction manual/warranty card, Clamp carrying case, Test certificate, Battery, Two crocodile clips.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Power, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
9999ohm
Range Selection
Auto
Jaw Opening Max
51mm
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate