Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part NoF45-1-11-0
Newark Part No.95F5529
Your Part Number
Technical Datasheet
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $387.330 |
Price for:Each
Minimum: 1
Multiple: 1
$387.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoF45-1-11-0
Newark Part No.95F5529
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min108VAC
Supply Voltage Max132VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The F45-1-11-0 is a Digital DC Voltage Panel Meter features jumper selectable decimal point (internal and on the connector for remote decimal point) and display scaling, providing wide application flexibility. This F45-series meter compactly designed for applications requiring minimal rear panel depth, the Falcon fits a standard 1/8 DIN panel cut-out (92 x 45mm) and requires less than 3-inch behind the panel. A screw terminal connector is a standard feature for easy wiring of the power supply and signal input connections.
- Broad range display scaling
- Full 4.5-digit, bright red 0.56" (14.2mm) display
- -0 to 55°C Operating temperature range
Applications
Power Management, Test & Measurement, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
44.96mm
Supply Voltage Min
108VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
132VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate