New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      M235-0-0-14-0

                      Voltmeter, LCD, Mini-Max M235 Series, DC Voltage, 0V to 200V, 3.5 Digits, 85 to 250 Vac

                      SIMPSON M235-0-0-14-0
                      SIMPSON M235-0-0-14-0
                      SIMPSON M235-0-0-14-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIMPSON
                      Manufacturer Part NoM235-0-0-14-0
                      Newark Part No.95F5631
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$200.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $200.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIMPSON
                      Manufacturer Part NoM235-0-0-14-0
                      Newark Part No.95F5631
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha3-1/2
                      Meter FunctionDC Voltage
                      Meter Range0V to 200V
                      Digit Height12.7mm
                      Panel Cutout Height22.61mm
                      Panel Cutout Width68.83mm
                      Supply Voltage Min85VAC
                      Supply Voltage Max250VAC
                      Operating Temperature Min0°C
                      Operating Temperature Max55°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The M235-0-0-14-0 is a 3-1/2-digit Digital Panel Meter made of glass-filled thermoplastic case with 7-segment non-backlit (LCD) display. It offers 85 to 250VAC DPM power supply and 200VDC function/range.

                      • Unique mounting bracket allows stacking of multiple units
                      • Screw terminal connectors for easy installation
                      • Limited range display scaling
                      • 3 Position decimal point (selectable)
                      • Frequency-to-voltage technique
                      • UL94V-0 Flammability rating
                      • 3/64 DIN Indicator

                      Applications

                      Industrial, Clock & Timing, Test & Measurement

                      Technical Specifications

                      No. of Digits / Alpha

                      3-1/2

                      Meter Range

                      0V to 200V

                      Panel Cutout Height

                      22.61mm

                      Supply Voltage Min

                      85VAC

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Meter Function

                      DC Voltage

                      Digit Height

                      12.7mm

                      Panel Cutout Width

                      68.83mm

                      Supply Voltage Max

                      250VAC

                      Operating Temperature Max

                      55°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.