Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part NoM235-0-0-33-0
Newark Part No.95F5651
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $263.840 |
Price for:Each
Minimum: 1
Multiple: 1
$263.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM235-0-0-33-0
Newark Part No.95F5651
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Voltage
Meter Range0V to 20V
Digit Height12.7mm
Panel Cutout Height22.61mm
Panel Cutout Width68.83mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The M235-0-0-33-0 is a 3-1/2-digit Digital Panel Meter made of glass-filled thermoplastic case with 7-segment non-backlit (LCD) display. It offers 85 to 250VAC DPM power supply and 20VDC Trms function/range.
- Unique mounting bracket allows stacking of multiple units
- Screw terminal connectors for easy installation
- Limited range display scaling
- 3 Position decimal point (selectable)
- Frequency-to-voltage technique
- UL94V-0 Flammability rating
- 3/64 DIN Indicator
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 20V
Panel Cutout Height
22.61mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
AC Voltage
Digit Height
12.7mm
Panel Cutout Width
68.83mm
Supply Voltage Max
250VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate