Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.830 |
Price for:Each
Minimum: 1
Multiple: 1
$235.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM235-1-0-14-0
Newark Part No.95F5637
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0V to 200V
Digit Height12.7mm
Panel Cutout Height22.61mm
Panel Cutout Width68.83mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The M235-1-0-14-0 is a 3-1/2-digit Digital Panel Meter made of glass-filled thermoplastic case with 7-segment negative red backlight (LCD) display. It offers 85 to 250VAC DPM power supply and 200VDC function/range.
- Unique mounting bracket allows stacking of multiple units
- Screw terminal connectors for easy installation
- Limited range display scaling
- 3 Position decimal point (selectable)
- Frequency-to-voltage technique
- UL94V-0 Flammability rating
- 3/64 DIN Indicator
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 200V
Panel Cutout Height
22.61mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
68.83mm
Supply Voltage Max
250VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate