Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part NoM24522440
Newark Part No.90Y5819
Product RangeMini-Max M245 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $371.400 |
Price for:Each
Minimum: 1
Multiple: 1
$371.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM24522440
Newark Part No.90Y5819
Product RangeMini-Max M245 Series
Technical Datasheet
No. of Digits / Alpha4.5
Meter FunctionAC Current
Meter Range0mA to 200mA
Digit Height10.2mm
Panel Cutout Height22.2mm
Panel Cutout Width68mm
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMini-Max M245 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4.5
Meter Range
0mA to 200mA
Panel Cutout Height
22.2mm
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
Mini-Max M245 Series
Meter Function
AC Current
Digit Height
10.2mm
Panel Cutout Width
68mm
Supply Voltage Max
32VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate