Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $145.010 |
Price for:Each
Minimum: 1
Multiple: 1
$145.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoTV-1-DMA025
Newark Part No.95F5704
Technical Datasheet
Meter FunctionDC Current
Meter Range0mA to 25mA
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Product Overview
The TV-1-DMA025 is a 1-1/2-inch Tru-Vue style Analogue Panel Meter made of clear plastic case with black matte finish knife edge pointer for precision reading. The calibration is unaffected by stray magnetic field or panel mounting shielding.
- Clear acrylic case updates panel design
- Sharp clear scale
- Self-shielding movement
- 6Ω Impedance
- ±3% Tracking
- -20 to 65°C Operating temperature range
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
-
Meter Range
0mA to 25mA
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate