Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $153.310 |
Price for:Each
Minimum: 1
Multiple: 1
$153.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoTV-3-DAA500
Newark Part No.95F5734
Product RangeModel TV3
Technical Datasheet
Meter FunctionDC Current
Meter Range0A to 500A / 0mV to 50mV
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel TV3
SVHCTo Be Advised
Product Overview
TV-3-DAA500 is a 3- 1/2” Model 923 Tru-Vue style analog panel meter.
- 0-500A range DC ammeter
- Clear acrylic case updates panel design
- Black knife-edge pointer for precision reading
- Self-shielding movement
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
Model TV3
Meter Range
0A to 500A / 0mV to 50mV
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate