Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $158.210 |
Price for:Each
Minimum: 1
Multiple: 1
$158.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoTV-3-DUA1H1
Newark Part No.95F5685
Technical Datasheet
Meter FunctionDC Current
Meter Range100µA to 0µA to 100µA
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Product Overview
The TV-3-DUA1H1 is a 3-1/2-inch Tru-Vue style Analogue Panel Meter made of clear plastic case with black knife edge pointer for precision reading. The calibration is unaffected by stray magnetic field or panel mounting shielding.
- Clear acrylic case updates panel design
- Sharp clear scale
- Self-shielding movement
- 1100Ω Impedance
- ±3% Tracking
- -20 to 65°C Operating temperature range
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
-
Meter Range
100µA to 0µA to 100µA
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate