Print Page
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.530 |
10+ | $13.760 |
25+ | $13.210 |
50+ | $13.120 |
100+ | $12.580 |
250+ | $11.760 |
500+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Operating frequencies: Up to 6GHz
- Connector: N-Type male to SMA female
- Mounting Method: Direct connect
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
ADAPT
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate