Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoALPHA11/2.5M/MCXM/S/S/20
Newark Part No.28AK5477
Product RangeAlpha 11 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 10+ | $15.190 |
| 30+ | $14.370 |
| 50+ | $13.920 |
| 100+ | $13.470 |
| 250+ | $13.030 |
| 500+ | $12.780 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA11/2.5M/MCXM/S/S/20
Newark Part No.28AK5477
Product RangeAlpha 11 Series
Technical Datasheet
Antenna TypeBlade
Frequency Min-
Frequency Max2.1GHz
Antenna MountingAdhesive
Gain2.15dBi
VSWR2
Input Power60W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeAlpha 11 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Blade
Frequency Max
2.1GHz
Gain
2.15dBi
Input Power
60W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Alpha 11 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
