Print Page
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
| 10+ | $14.240 |
| 25+ | $14.200 |
| 50+ | $14.140 |
| 100+ | $13.250 |
| 300+ | $12.350 |
| 500+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA14/2.5M/SMAM/S/S/26
Newark Part No.23AC2231
Product RangeAlpha
Technical Datasheet
Antenna TypeGSM
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingAdhesive
Gain2.79dBi
VSWR2.0
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAlpha
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Adhesive mount GSM/GPRS, 2G, 3G and ISM blade antenna
- 2.5m RG174 coaxial cable with SMA male connector
- Low profile design makes it ideal for covert applications
- Intended for indoor use
Technical Specifications
Antenna Type
GSM
Frequency Max
2.1GHz
Gain
2.79dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
Adhesive
VSWR
2.0
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate