Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMA500F058L13
Newark Part No.22AC7989
Product RangeASM Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.310 |
Price for:Each
Minimum: 1
Multiple: 1
$48.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA500F058L13
Newark Part No.22AC7989
Product RangeASM Series
Technical Datasheet
Connector to ConnectorSMA Plug to FME Jack
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeRG58
Connector Type ASMA Plug
Connector Type BFME Jack
Impedance50ohm
Jacket ColorBlack
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Siretta Low loss RF extension cable to help meet your specific requirements for RF installation.
Technical Specifications
Connector to Connector
SMA Plug to FME Jack
Cable Length - Metric
5m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
ASM Series
Cable Length - Imperial
16.4ft
Coaxial Cable Type
RG58
Connector Type B
FME Jack
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
