Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASME2000F058L13
Newark Part No.71AC0191
Product RangeASM Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $88.350 | $24.820 |
Price for:Each
Minimum: 1
Multiple: 1
$24.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASME2000F058L13
Newark Part No.71AC0191
Product RangeASM Series
Technical Datasheet
Cable Length - Imperial66ft
Connector to ConnectorFME Plug to FME Jack
Cable Length - Metric20m
Coaxial Cable TypeRG58
Connector Type AFME Plug
Connector Type BFME Jack
Impedance50ohm
Jacket Color-
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
66ft
Cable Length - Metric
20m
Connector Type A
FME Plug
Impedance
50ohm
Product Range
ASM Series
Connector to Connector
FME Plug to FME Jack
Coaxial Cable Type
RG58
Connector Type B
FME Jack
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
