Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMG025D11311
Newark Part No.71AC0192
Product RangeASM Series
Your Part Number
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMG025D11311
Newark Part No.71AC0192
Product RangeASM Series
Technical Datasheet
Cable Length - Imperial9.9"
Connector to ConnectorU.FL Jack to RP SMA Jack
Cable Length - Metric250mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Jack
Connector Type BRP SMA Jack
Impedance-
Jacket Color-
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.9"
Cable Length - Metric
250mm
Connector Type A
U.FL Jack
Impedance
-
Product Range
ASM Series
Connector to Connector
U.FL Jack to RP SMA Jack
Coaxial Cable Type
1.13mm
Connector Type B
RP SMA Jack
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
